
PCF14JT750K | |
|---|---|
DigiKey Part Number | 738-PCF14JT750KTR-ND - Tape & Reel (TR) 738-PCF14JT750KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF14JT750K |
Description | RES 750K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT750K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04600 | € 0,46 |
| 25 | € 0,03840 | € 0,96 |
| 50 | € 0,03360 | € 1,68 |
| 100 | € 0,02960 | € 2,96 |
| 250 | € 0,02516 | € 6,29 |
| 500 | € 0,02240 | € 11,20 |
| 1 000 | € 0,02003 | € 20,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,01744 | € 43,60 |
| 5 000 | € 0,01175 | € 58,75 |
| 7 500 | € 0,01084 | € 81,30 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

