PCF14JT30K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 44 404
Unit Price: € 0,09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 12 842
Unit Price: € 0,09000
Datasheet
30 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF14JT30K0

DigiKey Part Number
PCF14JT30K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF14JT30K0
Description
RES 30K OHM 5% 1/4W PANASERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
PCF14JT30K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01581€ 79,05
Unit Price without VAT:€ 0,01581
Unit Price with VAT:€ 0,01929