2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF14JT2K00

DigiKey Part Number
738-PCF14JT2K00TR-ND - Tape & Reel (TR)
738-PCF14JT2K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCF14JT2K00
Description
RES 2K OHM 5% 1/4W PANASERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
PCF14JT2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04600€ 0,46
25€ 0,03840€ 0,96
50€ 0,03360€ 1,68
100€ 0,02960€ 2,96
250€ 0,02516€ 6,29
500€ 0,02240€ 11,20
1 000€ 0,02003€ 20,03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01581€ 79,05
10 000€ 0,01443€ 144,30
15 000€ 0,01372€ 205,80
25 000€ 0,01292€ 323,00
35 000€ 0,01244€ 435,40
50 000€ 0,01198€ 599,00
60 000€ 0,01175€ 705,00
120 000€ 0,01098€ 1 317,60
125 000€ 0,01094€ 1 367,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980