
NWW5JB20R0 | |
|---|---|
DigiKey Part Number | 738-NWW5JB20R0-ND |
Manufacturer | |
Manufacturer Product Number | NWW5JB20R0 |
Description | RES 20 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW5JB20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,05500 | € 10,55 |
| 25 | € 0,90800 | € 22,70 |
| 50 | € 0,81620 | € 40,81 |
| 100 | € 0,73790 | € 73,79 |
| 300 | € 0,63703 | € 191,11 |
| 500 | € 0,59832 | € 299,16 |
| 1 000 | € 0,55269 | € 552,69 |
| 5 000 | € 0,47150 | € 2 357,50 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |

