
LPCS4747MT102-HP | |
|---|---|
DigiKey Part Number | 738-LPCS4747MT102-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPCS4747MT102-HP |
Description | FIXED IND 1MH 760MA 1.27 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 760 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.27Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,38767 | € 116,30 |
| Unit Price without VAT: | € 0,38767 |
|---|---|
| Unit Price with VAT: | € 0,47296 |

