


HVCB2512FDD30M0 | |
|---|---|
DigiKey Part Number | HVCB2512FDD30M0TR-ND - Tape & Reel (TR) HVCB2512FDD30M0CT-ND - Cut Tape (CT) HVCB2512FDD30M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDD30M0 |
Description | RES 30M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDD30M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,85000 | € 4,85 |
| 10 | € 3,73400 | € 37,34 |
| 25 | € 3,47920 | € 86,98 |
| 50 | € 3,33180 | € 166,59 |
| 100 | € 3,29180 | € 329,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,02562 | € 1 512,81 |
| 1 000 | € 2,97046 | € 2 970,46 |
| 1 500 | € 2,94355 | € 4 415,32 |
| 2 500 | € 2,91436 | € 7 285,90 |
| Unit Price without VAT: | € 4,85000 |
|---|---|
| Unit Price with VAT: | € 5,91700 |

