100 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2010FKC100M

DigiKey Part Number
HVCB2010FKC100MTR-ND - Tape & Reel (TR)
HVCB2010FKC100MCT-ND - Cut Tape (CT)
HVCB2010FKC100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB2010FKC100M
Description
RES 100M OHM 1% 1W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2010FKC100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 187
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,40000€ 3,40
10€ 2,53000€ 25,30
25€ 2,33040€ 58,26
50€ 2,21480€ 110,74
100€ 2,12280€ 212,28
250€ 2,10676€ 526,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,93193€ 1 931,93
2 000€ 1,89754€ 3 795,08
3 000€ 1,88075€ 5 642,25
Manufacturers Standard Package
Unit Price without VAT:€ 3,40000
Unit Price with VAT:€ 4,14800