


HVCB1206BDE50M0 | |
|---|---|
DigiKey Part Number | HVCB1206BDE50M0TR-ND - Tape & Reel (TR) HVCB1206BDE50M0CT-ND - Cut Tape (CT) HVCB1206BDE50M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206BDE50M0 |
Description | RES 50M OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206BDE50M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,84000 | € 7,84 |
| 10 | € 6,31000 | € 63,10 |
| 25 | € 5,95880 | € 148,97 |
| 50 | € 5,92520 | € 296,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,33244 | € 2 666,22 |
| 1 000 | € 5,25626 | € 5 256,26 |
| 1 500 | € 5,21908 | € 7 828,62 |
| Unit Price without VAT: | € 7,84000 |
|---|---|
| Unit Price with VAT: | € 9,56480 |

