
HVA05FB400M | |
|---|---|
DigiKey Part Number | 738-HVA05FB400M-ND |
Manufacturer | |
Manufacturer Product Number | HVA05FB400M |
Description | RES 400M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA05FB400M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16832 | € 168,32 |
| Unit Price without VAT: | € 0,16832 |
|---|---|
| Unit Price with VAT: | € 0,20535 |

