47 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0603JT47M0

DigiKey Part Number
HMC0603JT47M0TR-ND - Tape & Reel (TR)
HMC0603JT47M0CT-ND - Cut Tape (CT)
HMC0603JT47M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC0603JT47M0
Description
RES 47M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0603JT47M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 955
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,14700€ 1,47
25€ 0,12000€ 3,00
50€ 0,10440€ 5,22
100€ 0,09190€ 9,19
250€ 0,07940€ 19,85
500€ 0,07216€ 36,08
1 000€ 0,06643€ 66,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05724€ 286,20
10 000€ 0,05456€ 545,60
15 000€ 0,05325€ 798,75
25 000€ 0,05183€ 1 295,75
35 000€ 0,05102€ 1 785,70
50 000€ 0,05026€ 2 513,00
60 000€ 0,04990€ 2 994,00
120 000€ 0,04871€ 5 845,20
125 000€ 0,04865€ 6 081,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160