
CSS0508FT1L00 | |
|---|---|
DigiKey Part Number | CSS0508FT1L00TR-ND - Tape & Reel (TR) CSS0508FT1L00CT-ND - Cut Tape (CT) CSS0508FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0508FT1L00 |
Description | RES 0.001 OHM 1W 1% 0508 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0508FT1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,27500 | € 2,75 |
| 25 | € 0,21400 | € 5,35 |
| 50 | € 0,20460 | € 10,23 |
| 100 | € 0,18530 | € 18,53 |
| 250 | € 0,16084 | € 40,21 |
| 500 | € 0,14552 | € 72,76 |
| 1 000 | € 0,13252 | € 132,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12221 | € 611,05 |
| 10 000 | € 0,10499 | € 1 049,90 |
| 15 000 | € 0,10137 | € 1 520,55 |
| 25 000 | € 0,08831 | € 2 207,75 |
| 35 000 | € 0,08708 | € 3 047,80 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

