
CSRT1206FT5R00 | |
|---|---|
DigiKey Part Number | 738-CSRT1206FT5R00TR-ND - Tape & Reel (TR) 738-CSRT1206FT5R00CT-ND - Cut Tape (CT) 738-CSRT1206FT5R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT1206FT5R00 |
Description | RES 5 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT1206FT5R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12000 | € 1,20 |
| 25 | € 0,09000 | € 2,25 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,08090 | € 8,09 |
| 250 | € 0,06952 | € 17,38 |
| 500 | € 0,06242 | € 31,21 |
| 1 000 | € 0,05635 | € 56,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04557 | € 227,85 |
| 10 000 | € 0,04204 | € 420,40 |
| 15 000 | € 0,04131 | € 619,65 |
| 25 000 | € 0,03959 | € 989,75 |
| 35 000 | € 0,03577 | € 1 251,95 |
| 60 000 | € 0,03520 | € 2 112,00 |
| 120 000 | € 0,03323 | € 3 987,60 |
| 125 000 | € 0,03313 | € 4 141,25 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

