220 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512JTR220

DigiKey Part Number
738-CSRN2512JTR220TR-ND - Tape & Reel (TR)
738-CSRN2512JTR220CT-ND - Cut Tape (CT)
738-CSRN2512JTR220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512JTR220
Description
RES 0.22 OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512JTR220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,21700€ 2,17
25€ 0,18400€ 4,60
50€ 0,16300€ 8,15
100€ 0,14520€ 14,52
250€ 0,12560€ 31,40
500€ 0,11340€ 56,70
1 000€ 0,10301€ 103,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08666€ 346,64
8 000€ 0,08028€ 642,24
12 000€ 0,07700€ 924,00
20 000€ 0,07329€ 1 465,80
28 000€ 0,07109€ 1 990,52
40 000€ 0,06893€ 2 757,20
48 000€ 0,06789€ 3 258,72
96 000€ 0,06455€ 6 196,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480