CSRN2512JK43L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,12299
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,27128
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,27128
Datasheet
43 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512JK43L0

DigiKey Part Number
CSRN2512JK43L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRN2512JK43L0
Description
RES 0.043 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512JK43L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSRN2512JT43L0Stackpole Electronics Inc0CSRN2512JT43L0-ND€ 0,12299Direct
RCWE251243L0FNEAVishay Dale0RCWE251243L0FNEA-ND€ 0,27128Upgrade
RCWE251243L0JNEAVishay Dale0RCWE251243L0JNEA-ND€ 0,27128Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,14514€ 145,14
Manufacturers Standard Package
Unit Price without VAT:€ 0,14514
Unit Price with VAT:€ 0,17707