
CSRF2512FT5L00 | |
|---|---|
DigiKey Part Number | CSRF2512FT5L00TR-ND - Tape & Reel (TR) CSRF2512FT5L00CT-ND - Cut Tape (CT) CSRF2512FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2512FT5L00 |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2512FT5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,56000 | € 5,60 |
| 25 | € 0,48880 | € 12,22 |
| 50 | € 0,47160 | € 23,58 |
| 100 | € 0,44010 | € 44,01 |
| 250 | € 0,38632 | € 96,58 |
| 500 | € 0,35260 | € 176,30 |
| 1 000 | € 0,31469 | € 314,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29965 | € 599,30 |
| 4 000 | € 0,27898 | € 1 115,92 |
| 6 000 | € 0,27109 | € 1 626,54 |
| 10 000 | € 0,26180 | € 2 618,00 |
| 14 000 | € 0,23887 | € 3 344,18 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |


