
CSR2010FK15L0 | |
|---|---|
DigiKey Part Number | 738-CSR2010FK15L0TR-ND - Tape & Reel (TR) 738-CSR2010FK15L0CT-ND - Cut Tape (CT) 738-CSR2010FK15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2010FK15L0 |
Description | RES 0.015 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FK15L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.100" W (5.00mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,41200 | € 4,12 |
| 25 | € 0,35120 | € 8,78 |
| 50 | € 0,31280 | € 15,64 |
| 100 | € 0,28030 | € 28,03 |
| 250 | € 0,24456 | € 61,14 |
| 500 | € 0,22220 | € 111,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20320 | € 203,20 |
| 2 000 | € 0,18706 | € 374,12 |
| 3 000 | € 0,17877 | € 536,31 |
| 5 000 | € 0,16938 | € 846,90 |
| 7 000 | € 0,16379 | € 1 146,53 |
| 10 000 | € 0,15833 | € 1 583,30 |
| 12 000 | € 0,15571 | € 1 868,52 |
| 24 000 | € 0,14671 | € 3 521,04 |
| 25 000 | € 0,14623 | € 3 655,75 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

