CSR1206JT50L0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 26 517
Unit Price: € 0,33000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3 712
Unit Price: € 0,29000
Datasheet

Direct


CTS Resistor Products
In Stock: 1 919
Unit Price: € 0,33000
Datasheet

Upgrade


YAGEO
In Stock: 9 022
Unit Price: € 0,83000
Datasheet
50 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206JT50L0

DigiKey Part Number
CSR1206JT50L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR1206JT50L0
Description
RES 0.05 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206JT50L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,08449€ 422,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,08449
Unit Price with VAT:€ 0,10308