
CSR0805FTR274 | |
|---|---|
DigiKey Part Number | 738-CSR0805FTR274TR-ND - Tape & Reel (TR) 738-CSR0805FTR274CT-ND - Cut Tape (CT) 738-CSR0805FTR274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FTR274 |
Description | RES 0.274 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 274 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FTR274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15600 | € 1,56 |
| 25 | € 0,13120 | € 3,28 |
| 50 | € 0,11600 | € 5,80 |
| 100 | € 0,10300 | € 10,30 |
| 250 | € 0,08880 | € 22,20 |
| 500 | € 0,07992 | € 39,96 |
| 1 000 | € 0,07233 | € 72,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05884 | € 294,20 |
| 10 000 | € 0,05442 | € 544,20 |
| 15 000 | € 0,05216 | € 782,40 |
| 25 000 | € 0,04959 | € 1 239,75 |
| 35 000 | € 0,04806 | € 1 682,10 |
| 50 000 | € 0,04657 | € 2 328,50 |
| 60 000 | € 0,04586 | € 2 751,60 |
| 120 000 | € 0,04340 | € 5 208,00 |
| 125 000 | € 0,04327 | € 5 408,75 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

