
CSR0603FK50L0 | |
|---|---|
DigiKey Part Number | CSR0603FK50L0TR-ND - Tape & Reel (TR) CSR0603FK50L0CT-ND - Cut Tape (CT) CSR0603FK50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FK50L0 |
Description | RES 0.05 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FK50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,21600 | € 2,16 |
| 25 | € 0,16240 | € 4,06 |
| 50 | € 0,15620 | € 7,81 |
| 100 | € 0,14520 | € 14,52 |
| 250 | € 0,12560 | € 31,40 |
| 500 | € 0,11340 | € 56,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08856 | € 88,56 |
| 2 000 | € 0,08811 | € 176,22 |
| 3 000 | € 0,08449 | € 253,47 |
| 5 000 | € 0,08143 | € 407,15 |
| 7 000 | € 0,07496 | € 524,72 |
| 10 000 | € 0,07482 | € 748,20 |
| 12 000 | € 0,07208 | € 864,96 |
| 24 000 | € 0,07181 | € 1 723,44 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

