
CSR0402FKR200 | |
|---|---|
DigiKey Part Number | CSR0402FKR200TR-ND - Tape & Reel (TR) CSR0402FKR200CT-ND - Cut Tape (CT) CSR0402FKR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FKR200 |
Description | RES 0.2 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FKR200 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT0402FR-7W0R2L | YAGEO | 4 912 | 13-PT0402FR-7W0R2LCT-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13800 | € 1,38 |
| 25 | € 0,11600 | € 2,90 |
| 50 | € 0,10240 | € 5,12 |
| 100 | € 0,09090 | € 9,09 |
| 250 | € 0,07828 | € 19,57 |
| 500 | € 0,07036 | € 35,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06362 | € 63,62 |
| 2 000 | € 0,05788 | € 115,76 |
| 3 000 | € 0,05493 | € 164,79 |
| 5 000 | € 0,05160 | € 258,00 |
| 7 000 | € 0,04961 | € 347,27 |
| 10 000 | € 0,04767 | € 476,70 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

