1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2512FT1L00

DigiKey Part Number
CSNL2512FT1L00TR-ND - Tape & Reel (TR)
CSNL2512FT1L00CT-ND - Cut Tape (CT)
CSNL2512FT1L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2512FT1L00
Description
RES 0.001 OHM 1% 3W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2512FT1L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68 931
Factory Stock: 52 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,37000€ 3,70
25€ 0,31520€ 7,88
50€ 0,28060€ 14,03
100€ 0,25130€ 25,13
250€ 0,21892€ 54,73
500€ 0,19872€ 99,36
1 000€ 0,18153€ 181,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,16693€ 333,86
4 000€ 0,15452€ 618,08
6 000€ 0,14814€ 888,84
10 000€ 0,14093€ 1 409,30
14 000€ 0,13663€ 1 912,82
20 000€ 0,13244€ 2 648,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,69540