
CML1206C0G122JT50V | |
|---|---|
DigiKey Part Number | 738-CML1206C0G122JT50VTR-ND - Tape & Reel (TR) 738-CML1206C0G122JT50VCT-ND - Cut Tape (CT) 738-CML1206C0G122JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206C0G122JT50V |
Description | CAP CER 1200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206C0G122JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11900 | € 1,19 |
| 50 | € 0,08540 | € 4,27 |
| 100 | € 0,07510 | € 7,51 |
| 500 | € 0,05798 | € 28,99 |
| 1 000 | € 0,05269 | € 52,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04479 | € 179,16 |
| 8 000 | € 0,04185 | € 334,80 |
| 12 000 | € 0,04038 | € 484,56 |
| 20 000 | € 0,03875 | € 775,00 |
| 28 000 | € 0,03780 | € 1 058,40 |
| 40 000 | € 0,03689 | € 1 475,60 |
| 48 000 | € 0,03645 | € 1 749,60 |
| 96 000 | € 0,03499 | € 3 359,04 |
| 100 000 | € 0,03492 | € 3 492,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

