CML0805X7R123KT50V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00877
Datasheet

Parametric Equivalent


KEMET
In Stock: 22 758
Unit Price: € 0,25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,06807
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,06406
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3 512
Unit Price: € 0,23000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04902
Datasheet
Image for CML0805X7R123KT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R123KT50V

DigiKey Part Number
738-CML0805X7R123KT50V-ND
Manufacturer
Manufacturer Product Number
CML0805X7R123KT50V
Description
CAP CER 0.012UF 50V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B123K500CTWalsin Technology Corporation01292-0805B123K500CTTR-ND€ 0,00877Parametric Equivalent
C0805C123K5RACTUKEMET22 758399-C0805C123K5RACTUCT-ND€ 0,25000Parametric Equivalent
C0805C123K5RALTMKEMET0399-C0805C123K5RALTMTR-ND€ 0,06807Parametric Equivalent
C0805C123K5RALTUKEMET0399-C0805C123K5RALTUTR-ND€ 0,06406Parametric Equivalent
VJ0805Y123KXACW1BCVishay Vitramon3 512720-VJ0805Y123KXACW1BCCT-ND€ 0,23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€ 0,01549€ 61,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,01549
Unit Price with VAT:€ 0,01890