4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G4R7CT50V

DigiKey Part Number
738-CML0805C0G4R7CT50VTR-ND - Tape & Reel (TR)
738-CML0805C0G4R7CT50VCT-ND - Cut Tape (CT)
738-CML0805C0G4R7CT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805C0G4R7CT50V
Description
CAP CER 4.7PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805C0G4R7CT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04300€ 0,43
50€ 0,02940€ 1,47
100€ 0,02530€ 2,53
500€ 0,01846€ 9,23
1 000€ 0,01635€ 16,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01322€ 52,88
8 000€ 0,01205€ 96,40
12 000€ 0,01147€ 137,64
20 000€ 0,01083€ 216,60
28 000€ 0,01045€ 292,60
40 000€ 0,01009€ 403,60
48 000€ 0,00992€ 476,16
96 000€ 0,00935€ 897,60
100 000€ 0,00932€ 932,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980