10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G100JT50V

DigiKey Part Number
738-CML0603C0G100JT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G100JT50VCT-ND - Cut Tape (CT)
738-CML0603C0G100JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G100JT50V
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G100JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02700€ 0,27
50€ 0,01780€ 0,89
100€ 0,01510€ 1,51
500€ 0,01076€ 5,38
1 000€ 0,00942€ 9,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00743€ 29,72
8 000€ 0,00670€ 53,60
12 000€ 0,00633€ 75,96
20 000€ 0,00592€ 118,40
28 000€ 0,00568€ 159,04
40 000€ 0,00545€ 218,00
48 000€ 0,00534€ 256,32
96 000€ 0,00498€ 478,08
100 000€ 0,00496€ 496,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980