
CFM14JT82R0 | |
|---|---|
DigiKey Part Number | S82QTR-ND - Tape & Reel (TR) S82QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT82R0 |
Description | RES 82 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT82R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,02080 | € 0,52 |
| 50 | € 0,01800 | € 0,90 |
| 100 | € 0,01570 | € 1,57 |
| 250 | € 0,01332 | € 3,33 |
| 500 | € 0,01180 | € 5,90 |
| 1 000 | € 0,01049 | € 10,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00816 | € 40,80 |
| 10 000 | € 0,00740 | € 74,00 |
| 15 000 | € 0,00701 | € 105,15 |
| 25 000 | € 0,00657 | € 164,25 |
| 35 000 | € 0,00630 | € 220,50 |
| 50 000 | € 0,00605 | € 302,50 |
| 60 000 | € 0,00592 | € 355,20 |
| 120 000 | € 0,00550 | € 660,00 |
| 125 000 | € 0,00547 | € 683,75 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

