CFM14JT62K0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 7 158
Unit Price: € 0,09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01581
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00749
Datasheet
62 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT62K0

DigiKey Part Number
S62KQTR-ND - Tape & Reel (TR)
S62KQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT62K0
Description
RES 62K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
62 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT62K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15 000
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02500€ 0,25
25€ 0,02080€ 0,52
50€ 0,01800€ 0,90
100€ 0,01570€ 1,57
250€ 0,01332€ 3,33
500€ 0,01180€ 5,90
1 000€ 0,01049€ 10,49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00816€ 40,80
10 000€ 0,00740€ 74,00
15 000€ 0,00701€ 105,15
25 000€ 0,00657€ 164,25
35 000€ 0,00630€ 220,50
50 000€ 0,00605€ 302,50
60 000€ 0,00592€ 355,20
120 000€ 0,00550€ 660,00
125 000€ 0,00547€ 683,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980