CFM14JT110R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 9 435
Unit Price: € 0,09000
Datasheet
110 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT110R

DigiKey Part Number
S110QTR-ND - Tape & Reel (TR)
S110QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT110R
Description
RES 110 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT110R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02500€ 0,25
25€ 0,02080€ 0,52
50€ 0,01800€ 0,90
100€ 0,01570€ 1,57
250€ 0,01332€ 3,33
500€ 0,01180€ 5,90
1 000€ 0,01049€ 10,49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00816€ 40,80
10 000€ 0,00740€ 74,00
15 000€ 0,00701€ 105,15
25 000€ 0,00657€ 164,25
35 000€ 0,00630€ 220,50
50 000€ 0,00605€ 302,50
60 000€ 0,00592€ 355,20
120 000€ 0,00550€ 660,00
125 000€ 0,00547€ 683,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980