56 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA56R0

DigiKey Part Number
738-CFM14JA56R0CT-ND - Cut Tape (CT)
738-CFM14JA56R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA56R0
Description
RES 56 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA56R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02200€ 0,22
25€ 0,01880€ 0,47
50€ 0,01660€ 0,83
100€ 0,01450€ 1,45
250€ 0,01224€ 3,06
500€ 0,01084€ 5,42
1 000€ 0,00964€ 9,64
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,00749€ 37,45
10 000€ 0,00678€ 67,80
15 000€ 0,00642€ 96,30
25 000€ 0,00601€ 150,25
35 000€ 0,00577€ 201,95
50 000€ 0,00553€ 276,50
60 000€ 0,00541€ 324,60
120 000€ 0,00502€ 602,40
125 000€ 0,00500€ 625,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980