
CFM14JA560K | |
|---|---|
DigiKey Part Number | 738-CFM14JA560KCT-ND - Cut Tape (CT) 738-CFM14JA560KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA560K |
Description | RES 560K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01880 | € 0,47 |
| 50 | € 0,01660 | € 0,83 |
| 100 | € 0,01450 | € 1,45 |
| 250 | € 0,01224 | € 3,06 |
| 500 | € 0,01084 | € 5,42 |
| 1 000 | € 0,00964 | € 9,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00749 | € 37,45 |
| 10 000 | € 0,00678 | € 67,80 |
| 15 000 | € 0,00642 | € 96,30 |
| 25 000 | € 0,00601 | € 150,25 |
| 35 000 | € 0,00577 | € 201,95 |
| 50 000 | € 0,00553 | € 276,50 |
| 60 000 | € 0,00541 | € 324,60 |
| 120 000 | € 0,00502 | € 602,40 |
| 125 000 | € 0,00500 | € 625,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

