
CFM12JT36R0 | |
|---|---|
DigiKey Part Number | 738-CFM12JT36R0TR-ND - Tape & Reel (TR) 738-CFM12JT36R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT36R0 |
Description | RES 36 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT36R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02200 | € 0,55 |
| 50 | € 0,01920 | € 0,96 |
| 100 | € 0,01700 | € 1,70 |
| 250 | € 0,01436 | € 3,59 |
| 500 | € 0,01272 | € 6,36 |
| 1 000 | € 0,01133 | € 11,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00883 | € 44,15 |
| 10 000 | € 0,00801 | € 80,10 |
| 15 000 | € 0,00759 | € 113,85 |
| 25 000 | € 0,00712 | € 178,00 |
| 35 000 | € 0,00683 | € 239,05 |
| 50 000 | € 0,00656 | € 328,00 |
| 60 000 | € 0,00642 | € 385,20 |
| 120 000 | € 0,00597 | € 716,40 |
| 125 000 | € 0,00594 | € 742,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

