330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT330K

DigiKey Part Number
S330KHTR-ND - Tape & Reel (TR)
S330KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT330K
Description
RES 330K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02700€ 0,27
25€ 0,02200€ 0,55
50€ 0,01920€ 0,96
100€ 0,01700€ 1,70
250€ 0,01436€ 3,59
500€ 0,01272€ 6,36
1 000€ 0,01133€ 11,33
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00883€ 44,15
10 000€ 0,00801€ 80,10
15 000€ 0,00759€ 113,85
25 000€ 0,00712€ 178,00
35 000€ 0,00683€ 239,05
50 000€ 0,00656€ 328,00
60 000€ 0,00642€ 385,20
120 000€ 0,00597€ 716,40
125 000€ 0,00594€ 742,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980