1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFF12JT1K00

DigiKey Part Number
738-CFF12JT1K00TR-ND - Tape & Reel (TR)
738-CFF12JT1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFF12JT1K00
Description
RES 1K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 522
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05000€ 0,50
25€ 0,04120€ 1,03
50€ 0,03640€ 1,82
100€ 0,03200€ 3,20
250€ 0,02728€ 6,82
500€ 0,02426€ 12,13
1 000€ 0,02172€ 21,72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01718€ 85,90
10 000€ 0,01570€ 157,00
15 000€ 0,01493€ 223,95
25 000€ 0,01407€ 351,75
35 000€ 0,01355€ 474,25
50 000€ 0,01305€ 652,50
60 000€ 0,01281€ 768,60
120 000€ 0,01198€ 1 437,60
125 000€ 0,01194€ 1 492,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980