
CFF12JA100R | |
|---|---|
DigiKey Part Number | 738-CFF12JA100RCT-ND - Cut Tape (CT) 738-CFF12JA100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFF12JA100R |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,04120 | € 1,03 |
| 50 | € 0,03640 | € 1,82 |
| 100 | € 0,03200 | € 3,20 |
| 250 | € 0,02728 | € 6,82 |
| 500 | € 0,02426 | € 12,13 |
| 1 000 | € 0,02172 | € 21,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,01956 | € 39,12 |
| 4 000 | € 0,01772 | € 70,88 |
| 6 000 | € 0,01677 | € 100,62 |
| 10 000 | € 0,01570 | € 157,00 |
| 14 000 | € 0,01506 | € 210,84 |
| 20 000 | € 0,01443 | € 288,60 |
| 24 000 | € 0,01413 | € 339,12 |
| 48 000 | € 0,01311 | € 629,28 |
| 50 000 | € 0,01305 | € 652,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

