
CF18JT560K | |
|---|---|
DigiKey Part Number | CF18JT560KTR-ND - Tape & Reel (TR) CF18JT560KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT560K |
Description | RES 560K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01600 | € 0,16 |
| 25 | € 0,01360 | € 0,34 |
| 50 | € 0,01220 | € 0,61 |
| 100 | € 0,01030 | € 1,03 |
| 250 | € 0,00916 | € 2,29 |
| 500 | € 0,00812 | € 4,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00542 | € 27,10 |
| 10 000 | € 0,00452 | € 45,20 |
| 15 000 | € 0,00452 | € 67,80 |
| 25 000 | € 0,00418 | € 104,50 |
| 35 000 | € 0,00416 | € 145,60 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

