
CF18JT18M0 | |
|---|---|
DigiKey Part Number | 738-CF18JT18M0TR-ND - Tape & Reel (TR) 738-CF18JT18M0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT18M0 |
Description | RES 18M OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT18M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,02960 | € 0,74 |
| 50 | € 0,02600 | € 1,30 |
| 100 | € 0,02290 | € 2,29 |
| 250 | € 0,01940 | € 4,85 |
| 500 | € 0,01722 | € 8,61 |
| 1 000 | € 0,01538 | € 15,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01207 | € 60,35 |
| 10 000 | € 0,01099 | € 109,90 |
| 15 000 | € 0,01043 | € 156,45 |
| 25 000 | € 0,00980 | € 245,00 |
| 35 000 | € 0,00943 | € 330,05 |
| 50 000 | € 0,00906 | € 453,00 |
| 60 000 | € 0,00888 | € 532,80 |
| 120 000 | € 0,00828 | € 993,60 |
| 125 000 | € 0,00825 | € 1 031,25 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

