82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT82R0

DigiKey Part Number
CF14JT82R0TR-ND - Tape & Reel (TR)
CF14JT82R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT82R0
Description
RES 82 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT82R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01900€ 0,19
25€ 0,01560€ 0,39
50€ 0,01440€ 0,72
100€ 0,01220€ 1,22
250€ 0,01084€ 2,71
500€ 0,00964€ 4,82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00723€ 36,15
10 000€ 0,00633€ 63,30
15 000€ 0,00602€ 90,30
25 000€ 0,00577€ 144,25
35 000€ 0,00568€ 198,80
50 000€ 0,00502€ 251,00
60 000€ 0,00500€ 300,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980