
CF14JT39K0 | |
|---|---|
DigiKey Part Number | CF14JT39K0TR-ND - Tape & Reel (TR) CF14JT39K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT39K0 |
Description | RES 39K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT39K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01560 | € 0,39 |
| 50 | € 0,01440 | € 0,72 |
| 100 | € 0,01220 | € 1,22 |
| 250 | € 0,01084 | € 2,71 |
| 500 | € 0,00964 | € 4,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00723 | € 36,15 |
| 10 000 | € 0,00633 | € 63,30 |
| 15 000 | € 0,00602 | € 90,30 |
| 25 000 | € 0,00577 | € 144,25 |
| 35 000 | € 0,00568 | € 198,80 |
| 50 000 | € 0,00502 | € 251,00 |
| 60 000 | € 0,00500 | € 300,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

