820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT820R

DigiKey Part Number
CF12JT820RTR-ND - Tape & Reel (TR)
CF12JT820RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT820R
Description
RES 820 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT820R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 622
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02000€ 0,20
25€ 0,01440€ 0,36
50€ 0,01360€ 0,68
100€ 0,01320€ 1,32
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00994€ 49,70
10 000€ 0,00904€ 90,40
15 000€ 0,00888€ 133,20
25 000€ 0,00861€ 215,25
35 000€ 0,00812€ 284,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980