68 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT68R0

DigiKey Part Number
CF12JT68R0TR-ND - Tape & Reel (TR)
CF12JT68R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT68R0
Description
RES 68 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT68R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03100€ 0,31
25€ 0,02560€ 0,64
50€ 0,02240€ 1,12
100€ 0,01970€ 1,97
250€ 0,01668€ 4,17
500€ 0,01478€ 7,39
1 000€ 0,01318€ 13,18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01031€ 51,55
10 000€ 0,00937€ 93,70
15 000€ 0,00888€ 133,20
25 000€ 0,00834€ 208,50
35 000€ 0,00801€ 280,35
50 000€ 0,00769€ 384,50
60 000€ 0,00754€ 452,40
120 000€ 0,00702€ 842,40
125 000€ 0,00699€ 873,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980