
CF12JT680R | |
|---|---|
DigiKey Part Number | CF12JT680RTR-ND - Tape & Reel (TR) CF12JT680RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT680R |
Description | RES 680 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01880 | € 0,47 |
| 50 | € 0,01760 | € 0,88 |
| 100 | € 0,01670 | € 1,67 |
| 250 | € 0,01452 | € 3,63 |
| 500 | € 0,01316 | € 6,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01033 | € 51,65 |
| 10 000 | € 0,00904 | € 90,40 |
| 15 000 | € 0,00888 | € 133,20 |
| 25 000 | € 0,00861 | € 215,25 |
| 35 000 | € 0,00812 | € 284,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

