
CF12JT3M30 | |
|---|---|
DigiKey Part Number | CF12JT3M30TR-ND - Tape & Reel (TR) CF12JT3M30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT3M30 |
Description | RES 3.3M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT3M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02560 | € 0,64 |
| 50 | € 0,02240 | € 1,12 |
| 100 | € 0,01970 | € 1,97 |
| 250 | € 0,01668 | € 4,17 |
| 500 | € 0,01478 | € 7,39 |
| 1 000 | € 0,01318 | € 13,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01031 | € 51,55 |
| 10 000 | € 0,00937 | € 93,70 |
| 15 000 | € 0,00888 | € 133,20 |
| 25 000 | € 0,00834 | € 208,50 |
| 35 000 | € 0,00801 | € 280,35 |
| 50 000 | € 0,00769 | € 384,50 |
| 60 000 | € 0,00754 | € 452,40 |
| 120 000 | € 0,00702 | € 842,40 |
| 125 000 | € 0,00699 | € 873,75 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

