
CB3JB8R20 | |
|---|---|
DigiKey Part Number | CB3JB8R20-ND |
Manufacturer | |
Manufacturer Product Number | CB3JB8R20 |
Description | RES 8.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CB3JB8R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Square x 0.866" L (8.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 000 | € 0,11788 | € 117,88 |
| Unit Price without VAT: | € 0,11788 |
|---|---|
| Unit Price with VAT: | € 0,14381 |

