



HB170 | |
|---|---|
DigiKey Part Number | 5813-HB170-ND |
Manufacturer | |
Manufacturer Product Number | HB170 |
Description | X-band Doppler Transceiver w/LNA |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Transceiver Module 10.52GHz ~ 10.53GHz On-Board, Patch Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -100dBm |
Mfr | Serial Interfaces Analog |
Series | Antenna Type On-Board, Patch |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Current - Receiving 10mA |
RF Family/Standard General ISM > 1GHz, Radar | Current - Transmitting 30mA |
Modulation CW | Mounting Type Through Hole |
Frequency 10.52GHz ~ 10.53GHz | Operating Temperature -15°C ~ 55°C |
Power - Output 20dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,28000 | € 16,28 |
| 10 | € 15,24900 | € 152,49 |
| 100 | € 13,79290 | € 1 379,29 |
| Unit Price without VAT: | € 16,28000 |
|---|---|
| Unit Price with VAT: | € 19,86160 |


