
SCZ2R7227 | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7227-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7227 |
Description | CAP 220F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 220 F (EDLC) Supercapacitor 2.7 V Radial, Can 6mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 6mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 1.969" L x 1.181" W (50.00mm x 30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,43000 | € 8,43 |
| 10 | € 8,38200 | € 83,82 |
| 50 | € 8,35640 | € 417,82 |
| 100 | € 8,33060 | € 833,06 |
| 500 | € 8,26176 | € 4 130,88 |
| 1 000 | € 8,17570 | € 8 175,70 |
| Unit Price without VAT: | € 8,43000 |
|---|---|
| Unit Price with VAT: | € 10,28460 |

