
SCE5R5H104 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5H104-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5H104 |
Description | CAP 5.5V -20% +80% 0.1F T/H |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Sruite Electronic Technology (US) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 100 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 60Ohm @ 1kHz |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 1,47000 | € 7,35 |
| 50 | € 1,45340 | € 72,67 |
| 100 | € 1,42780 | € 142,78 |
| 500 | € 1,40234 | € 701,17 |
| 1 000 | € 1,37684 | € 1 376,84 |
| 2 000 | € 1,34284 | € 2 685,68 |
| 5 000 | € 1,27485 | € 6 374,25 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,79340 |

