
HP-L-0150-103-3%-ST | |
|---|---|
DigiKey Part Number | 905-HP-L-0150-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | HP-L-0150-103-3%-ST |
Description | SENSOR LINEAR 150MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Spectra Symbol | Linearity ±3% |
Series | Resistance 10 kOhms |
Packaging Bag | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style Solder Tab |
Technology Resistive | Operating Temperature -40°C ~ 85°C |
Linear Range 0 ~ 150.00mm (0 ~ 5.91") | Package / Case Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,40000 | € 21,40 |
| 10 | € 17,95900 | € 179,59 |
| Unit Price without VAT: | € 21,40000 |
|---|---|
| Unit Price with VAT: | € 26,10800 |

