09670 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


DFRobot
In Stock: 478
Unit Price: € 11,10000
Datasheet
L298 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670

DigiKey Part Number
1568-09670-ND
Manufacturer
Manufacturer Product Number
09670
Description
EVAL BOARD FOR L298
Customer Reference
Detailed Description
L298 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
L298
Primary Attributes
2-Channel (Dual)
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes