
00517 | |
|---|---|
DigiKey Part Number | 1568-00517-ND |
Manufacturer | |
Manufacturer Product Number | 00517 |
Description | USB CABLE EXTENSION - 6 FOOT |
Customer Reference | |
Detailed Description | Cable A Female to A Male 6.00' (1.83m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |

