
YHLZR-29 | |
|---|---|
DigiKey Part Number | YHLZR-29-ND |
Manufacturer | |
Manufacturer Product Number | YHLZR-29 |
Description | CONN RESISTOR MOD 1" L X 0.305"W |
Customer Reference | |
Detailed Description | Connector Module, Resistor Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module, Resistor | |
Contact Size | - | |
Size / Dimension | 1.000" L x 0.305" W x 1.360" H (25.40mm x 7.75mm x 34.54mm) | |
Base Product Number |

